Onsemi LB11668M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G10 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 24 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi LB11668M to view detailed technical specifications.
No datasheet is available for this part.