The LB11685AV-MPB-H is a 24-pin SSOP-J lead-frame SMT motor driver IC from Onsemi. It operates between 4.5V and 18V with a maximum current of 20mA. The device is designed for surface mount applications and has a temperature range of -40°C to 85°C. The motor driver IC is suitable for use in plastic packages.
Onsemi LB11685AV-MPB-H technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SSOP |
| Package/Case | SSOP-J |
| Lead Shape | Gull-wing |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 9.75 |
| Package Width (mm) | 5.6 |
| Package Height (mm) | 1.3 |
| Seated Plane Height (mm) | 1.4 |
| Pin Pitch (mm) | 0.8 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Motor Driver |
| Min Operating Supply Voltage | 4.5V |
| Max Operating Supply Voltage | 18V |
| Maximum Operating Current | 20mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi LB11685AV-MPB-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.