3-phase brushless DC motor driver IC, featuring sensorless operation and a maximum output current of 1.2A. This surface-mount component operates from a 4.5V to 18V supply voltage, with a maximum supply current of 10mA. Packaged in a 24-pin SSOP (275mil) on tape and reel, it offers a wide operating temperature range from -40°C to 85°C. The device is RoHS and Halogen Free compliant, with a power dissipation of 1.05W.
Onsemi LB11685AV-TLM-H technical specifications.
| Package/Case | SSOP |
| Halogen Free | Halogen Free |
| Height | 1.3mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 9.75mm |
| Max Collector Current | 1.2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Motor Type | Brushless DC (BLDC) |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.2A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.05W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Technology | BIPOLAR |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LB11685AV-TLM-H to view detailed technical specifications.
No datasheet is available for this part.
