This Onsemi power IC is a bipolar device with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and features a parallel interface. The IC has an output current of 1.2A and is packaged in a LSOP package, available in quantities of 1000 on tape and reel. The device is RoHS compliant and suitable for use in a variety of applications.
Onsemi LB11685AV-W-AH technical specifications.
| Package/Case | LSOP |
| Interface | Parallel |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current | 1.2A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LB11685AV-W-AH to view detailed technical specifications.
No datasheet is available for this part.