
Onsemi LB11685VH-TLM-H technical specifications.
| Package/Case | HSOP |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Collector Current | 1.2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Motor Type | Brushless DC (BLDC) |
| Mount | Surface Mount |
| Output Current | 1.2A |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.4W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Technology | BIPOLAR |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LB11685VH-TLM-H to view detailed technical specifications.
No datasheet is available for this part.