
The LB11696V-MPB-E is a bipolar motor driver IC from Onsemi, featuring a PWM interface and a maximum operating temperature of 100°C. It is designed for surface mount applications and is compliant with RoHS regulations. The device operates within a temperature range of -20°C to 100°C and has a maximum power dissipation of 450mW. It is available in a 48-pack SSOP package, packaged in rail/Tube format.
Onsemi LB11696V-MPB-E technical specifications.
| Package/Case | SSOP |
| Interface | PWM |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 17V |
| Output Current | 25mA |
| Output Voltage | 5.3V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Dissipation | 450mW |
| RoHS Compliant | Yes |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LB11696V-MPB-E to view detailed technical specifications.
No datasheet is available for this part.
