
Onsemi LB11697V-MPB-E technical specifications.
| Package/Case | SSOP |
| Interface | PWM |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 17V |
| Output Current | 30mA |
| Output Voltage | 5.3V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Dissipation | 450mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LB11697V-MPB-E to view detailed technical specifications.
No datasheet is available for this part.
