Onsemi LB11826 technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 28 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 12.7 |
| Length | 26.75 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 24 |
| Supply Voltage-Max (Vsup) | 28 |
| Supply Voltage-Min (Vsup) | 9.5 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi LB11826 to view detailed technical specifications.
No datasheet is available for this part.