
The LB11847-E is a dual stepper motor driver IC from Onsemi, packaged in a SDIP format for through-hole mounting. It operates over a temperature range of -20°C to 85°C and is compliant with RoHS standards. The device has a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V, with a maximum supply current of 26mA. It is designed to drive stepper motors with a maximum output current of 1.5A.
Onsemi LB11847-E technical specifications.
| Package/Case | DIP |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Motor Type | Stepper |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Current | 1.5A |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 26mA |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LB11847-E to view detailed technical specifications.
No datasheet is available for this part.