Onsemi LB11850VA-TLM-E technical specifications.
| Package/Case | SSOP |
| Interface | PWM |
| Lead Free | Lead Free |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 16V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 900mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LB11850VA-TLM-E to view detailed technical specifications.
No datasheet is available for this part.