
The LB11861MC-AH is a surface mount motor driver IC from Onsemi, operating from 16V with a maximum output current of 1.2A. It features a power dissipation of 800mW and is suitable for use in temperatures ranging from -30°C to 90°C. The device is packaged in a halogen-free LSOP package and is lead-free and RoHS compliant. It is available in quantities of 1000 units, packaged in tape and reel.
Onsemi LB11861MC-AH technical specifications.
| Package/Case | LSOP |
| Halogen Free | Halogen Free |
| Interface | PWM |
| Lead Free | Lead Free |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 16V |
| Output Current | 1.2A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| RoHS Compliant | Yes |
| Supply Current | 29mA |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LB11861MC-AH to view detailed technical specifications.
No datasheet is available for this part.