
Onsemi LB11862MC-AH technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16.8V |
| Min Supply Voltage | 3.8V |
| Mount | Surface Mount |
| Output Current | 800mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 750mW |
| RoHS Compliant | Yes |
| Supply Current | 17mA |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LB11862MC-AH to view detailed technical specifications.
No datasheet is available for this part.
