
Onsemi LB11867FV-MPB-H technical specifications.
| Package/Case | SSOP |
| Halogen Free | Halogen Free |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 16V |
| Output Current | 20mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Dissipation | 800mW |
| RoHS Compliant | Yes |
| Supply Current | 9.5mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LB11867FV-MPB-H to view detailed technical specifications.
No datasheet is available for this part.