Onsemi LB11872H-MPB-E technical specifications.
| Package/Case | SOP |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Output Current | 1.2A |
| Output Voltage | 6.6V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 800mW |
| RoHS Compliant | Yes |
| Supply Current | 7mA |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LB11872H-MPB-E to view detailed technical specifications.
No datasheet is available for this part.