
Onsemi LB11921T-TLM-E technical specifications.
| Package/Case | TSSOP |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 9.75mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 4.4V |
| Motor Type | Brushless DC (BLDC) |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 10mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 23mA |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LB11921T-TLM-E to view detailed technical specifications.
No datasheet is available for this part.
