
The LB11946-E is a dual stepper motor driver from Onsemi, operating over a temperature range of -25°C to 85°C. It is a bipolar device with a maximum supply voltage of 45V and a minimum supply voltage of 10V. The driver has two outputs and can handle an operating supply current of 35mA. It is available in a lead-free DIP-28 package and is RoHS compliant.
Onsemi LB11946-E technical specifications.
| Package/Case | DIP |
| Interface | Serial, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 45V |
| Min Supply Voltage | 10V |
| Motor Type | Stepper |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Operating Supply Current | 35mA |
| Output Current | 1A |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Technology | BIPOLAR |
| Weight | 0.147724oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LB11946-E to view detailed technical specifications.
No datasheet is available for this part.
