
Onsemi LB11948T-TLM-E technical specifications.
| Package/Case | TSSOP |
| Height | 1mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 9.75mm |
| Max Collector Current | 400mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Motor Type | Stepper |
| Mount | Surface Mount |
| Output Current | 400mA |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Technology | BIPOLAR |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LB11948T-TLM-E to view detailed technical specifications.
No datasheet is available for this part.