Onsemi LB11961-TLM-E technical specifications.
| Package/Case | HSSOP |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 14V |
| Output Current | 1A |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.1W |
| RoHS Compliant | Yes |
| Supply Current | 24mA |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LB11961-TLM-E to view detailed technical specifications.
No datasheet is available for this part.
