Onsemi LB11967V-W-AH technical specifications.
| Package/Case | LSSOP |
| Interface | PWM |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 16V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LB11967V-W-AH to view detailed technical specifications.
No datasheet is available for this part.