
The LB11970FV-MPB-E is a surface mount motor driver IC from Onsemi, featuring a maximum operating temperature of 90°C and a minimum operating temperature of -30°C. It operates on a supply voltage of up to 16V and can handle an output current of up to 1.2A. The device is packaged in a lead-free SSOP package and is compliant with RoHS regulations. It is suitable for use in motor control applications and is available in quantities of 60 per rail/Tube packaging.
Onsemi LB11970FV-MPB-E technical specifications.
| Package/Case | SSOP |
| Interface | Parallel, PWM |
| Lead Free | Lead Free |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 16V |
| Output Current | 1.2A |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Dissipation | 800mW |
| RoHS Compliant | Yes |
| Supply Current | 18mA |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LB11970FV-MPB-E to view detailed technical specifications.
No datasheet is available for this part.
