The LB11970RV-MPB-H is a surface mount BIPOLAR power management IC with a maximum operating temperature of 90°C and a minimum operating temperature of -30°C. It has a maximum supply voltage of 16V and a minimum supply voltage of 4.5V. The device is RoHS compliant and lead free, and is packaged in a halogen-free SSOP package. It can handle an output current of up to 1.2A and has a power dissipation of 800mW.
Onsemi LB11970RV-MPB-H technical specifications.
| Package/Case | SSOP |
| Halogen Free | Halogen Free |
| Interface | Parallel, PWM |
| Lead Free | Lead Free |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Output Current | 1.2A |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Dissipation | 800mW |
| RoHS Compliant | Yes |
| Supply Current | 18mA |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LB11970RV-MPB-H to view detailed technical specifications.
No datasheet is available for this part.