
3-Phase Sensorless Motor Driver, PDIP22 / DIP22S (300 mil), 1000-FNFLD
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 13.8V |
| Min Supply Voltage | 7V |
| Mount | Through Hole |
| Output Current | 1A |
| Package Quantity | 20 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 30mA |
| Technology | BIPOLAR |
| RoHS | Compliant |
