Onsemi LB11988HR-TLM-E technical specifications.
| Package/Case | HSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 22V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 24mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LB11988HR-TLM-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
