Onsemi LB1205-E technical specifications.
| Lead Free | Lead Free |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LB1205-E to view detailed technical specifications.
No datasheet is available for this part.