Onsemi LB1205-L-E technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1.5A |
| Mount | Through Hole |
| Number of Outputs | 4 |
| Output Configuration | Low Side |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LB1205-L-E to view detailed technical specifications.
No datasheet is available for this part.