Onsemi LB1205M technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 16 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.4 |
| Length | 12.5 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3.5 |
| Supply Voltage-Max | 7 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi LB1205M to view detailed technical specifications.
No datasheet is available for this part.