
The LB1205Z-E is a 4-channel low side driver from Onsemi, packaged in a PDIP with a maximum operating temperature range of -20°C to 75°C. It is RoHS compliant and available in quantities of 25 per rail or tube packaging. The device is designed for through hole mounting and has a maximum output current of 1.5A.
Onsemi LB1205Z-E technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1.5A |
| Mount | Through Hole |
| Number of Outputs | 4 |
| Output Configuration | Low Side |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LB1205Z-E to view detailed technical specifications.
No datasheet is available for this part.
