Onsemi LB1638M-TLM-E technical specifications.
| Lead Free | Lead Free |
| Max Supply Voltage | 9V |
| Min Supply Voltage | 2.5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LB1638M-TLM-E to view detailed technical specifications.
No datasheet is available for this part.