
This surface mount BIPOLAR power management IC operates over a temperature range of -20°C to 75°C. It can handle a maximum supply voltage of 9V and a minimum supply voltage of 2.2V. The device has a maximum output current of 500mA and a power dissipation of 820mW. It is available in a halogen-free, lead-free SOIC package, packaged on a tape and reel in quantities of 2500 units.
Onsemi LB1638MC-AH technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 9V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 820mW |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LB1638MC-AH to view detailed technical specifications.
No datasheet is available for this part.
