
The LB1667M-TLM-E is a surface mount logic fault protected bipolar device with a maximum operating temperature of 80°C and a minimum operating temperature of -30°C. It features a package quantity of 1000 units per reel and is packaged in tape and reel format. The device is designed for use in applications requiring fault protection against over temperature conditions.
Onsemi LB1667M-TLM-E technical specifications.
| Package/Case | LSOP |
| Fault Protection | Over Temperature |
| Interface | Logic |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Output Current per Channel | 1.5A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LB1667M-TLM-E to view detailed technical specifications.
No datasheet is available for this part.
