Onsemi LB1814M technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 36 |
| PCB | 36 |
| Package Length (mm) | 15.2 |
| Package Width (mm) | 7.9 |
| Package Height (mm) | 2.15 |
| Seated Plane Height (mm) | 2.35(Max) |
| Mounting | Surface Mount |
| Type | Motor Driver |
| Min Operating Supply Voltage | 4.2V |
| Max Operating Supply Voltage | 13.5V |
| Maximum Operating Current | 30mA |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Cage Code | 5V1P1 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Onsemi LB1814M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.