The LB1837M-TLM-E is a stepper motor driver from Onsemi with a maximum operating temperature of 80°C and a minimum operating temperature of -20°C. It is designed to operate within a supply voltage range of 3V to 9V and has an operating supply current of 250mA. The device is packaged in a SOP package and is mounted using surface mount techniques. It is compliant with RoHS regulations.
Onsemi LB1837M-TLM-E technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 9V |
| Min Supply Voltage | 3V |
| Motor Type | Stepper |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 250mA |
| Output Current | 250mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LB1837M-TLM-E to view detailed technical specifications.
No datasheet is available for this part.