The LB1838M is a commercial extended motor driver IC with a maximum operating temperature of 75 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. It has 14 terminals and is available in a 14-pin LSSOP package. The IC operates within a supply voltage range of 2.5 to 9 volts and is suitable for use in commercial extended temperature applications.
Onsemi LB1838M technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 14 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 9 |
| Supply Voltage-Min (Vsup) | 2.5 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi LB1838M to view detailed technical specifications.
No datasheet is available for this part.