
The LB1838M-MPB-E is a dual stepper motor driver IC from Onsemi, featuring a maximum output current of 1A and a maximum power dissipation of 550mW. It operates within a temperature range of -20°C to 75°C and is available in a lead-free LSOP package. This device is RoHS compliant and suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Onsemi LB1838M-MPB-E technical specifications.
| Package/Case | LSOP |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1A |
| Max Power Dissipation | 550mW |
| Max Supply Voltage | 9V |
| Min Supply Voltage | 2.5V |
| Motor Type | Stepper |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Current | 200uA |
| Output Current | 1A |
| Package Quantity | 60 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Technology | BIPOLAR |
| RoHS | Compliant |
No datasheet is available for this part.
