
Bidirectional low-saturation motor driver for low-voltage stepper motor applications. Features a maximum output current of 1A and a maximum supply voltage of 9V. Operates from a minimum supply voltage of 2.5V with a low operating supply current of 200µA. Packaged in a compact LSOP surface-mount case with dimensions of 8mm length, 4.4mm width, and 1.5mm height. This RoHS compliant component utilizes BIPOLAR technology.
Checking distributor stock and pricing after the page loads.
| Package/Case | LSOP |
| Height | 1.5mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Collector Current | 1A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1A |
| Max Supply Voltage | 9V |
| Min Supply Voltage | 2.5V |
| Motor Type | Stepper |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 200uA |
| Output Current | 1A |
| Output Voltage | 400mV |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Technology | BIPOLAR |
| Width | 4.4mm |
| RoHS | Compliant |
These are design resources that include the Onsemi LB1838M-TRM-E
Notice of discontinuance for various Onsemi products due to the closure of the 5-inch production line and the elimination of Hydrazine at the Niigata (OSNC) facility.
