The LB1843V-S-TRM-E is a surface mount logic IC with a maximum operating temperature range of -20°C to 80°C. It features fault protection against over temperature and is available in a package quantity of 2000 units per reel. The IC is designed for use in applications requiring high output current, with a maximum output current per channel of 800mA. It is manufactured by Onsemi and is a bipolar technology device.
Onsemi LB1843V-S-TRM-E technical specifications.
| Package/Case | LSSOP |
| Fault Protection | Over Temperature |
| Interface | Logic |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Output Current per Channel | 800mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LB1843V-S-TRM-E to view detailed technical specifications.
No datasheet is available for this part.