
The LB1843V-TLM-E is a single brushed motor driver from Onsemi, designed to operate within a temperature range of -20°C to 80°C. It features a maximum collector current of 800mA and a maximum supply voltage of 9V, with a minimum supply voltage of 3V. The device is packaged in a lead-free SSOP20 package and is suitable for surface mount applications.
Onsemi LB1843V-TLM-E technical specifications.
| Package/Case | SSOP |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Collector Current | 800mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 800mA |
| Max Supply Voltage | 9V |
| Min Supply Voltage | 3V |
| Motor Type | Brushed |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 800mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 12mA |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LB1843V-TLM-E to view detailed technical specifications.
No datasheet is available for this part.