
Onsemi LB1846M-TLM-E technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Number of Outputs | 2 |
| Operating Supply Voltage | 7.5V |
| Output Current | 800mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 150uA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LB1846M-TLM-E to view detailed technical specifications.
No datasheet is available for this part.
