
Onsemi LB1846MC-AH technical specifications.
| Package/Case | SOP |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Collector Current | 800mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 7.5V |
| Min Supply Voltage | 2.5V |
| Motor Type | Stepper |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 800mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 870mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 200uA |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LB1846MC-AH to view detailed technical specifications.
No datasheet is available for this part.
