Onsemi LB1848M technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 10 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G10 |
| Width | 4.4 |
| Length | 5.1 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 7.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi LB1848M to view detailed technical specifications.
No datasheet is available for this part.