Onsemi LB1848M-TRM-H technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 7.5V |
| Min Supply Voltage | 2.5V |
| Motor Type | Stepper |
| Number of Outputs | 2 |
| Output Current | 400mA |
| Output Voltage | 550mV |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 150uA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LB1848M-TRM-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.