This 10-pin SOIC power management IC from Onsemi features a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. The device has a single function and is available in a 10-pin SOIC package. It operates within a supply voltage range of 2.5V to 7.5V and is suitable for use in motor driver applications.
Onsemi LB1848MC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G10 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 7.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi LB1848MC to view detailed technical specifications.
No datasheet is available for this part.