
Bidirectional stepper motor driver IC featuring low-voltage operation from 2.5V to 7.5V. This surface-mount component offers a maximum output current of 800mA, with a maximum collector current also rated at 800mA. The SOIC package, measuring 4.9mm in length, 3.9mm in width, and 1.5mm in height, supports a parallel interface. Operating within a temperature range of -20°C to 75°C, this RoHS compliant device is supplied on a 2500-piece tape and reel.
Onsemi LB1848MC-BH technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Collector Current | 800mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 800mA |
| Max Supply Voltage | 7.5V |
| Min Supply Voltage | 2.5V |
| Motor Type | Stepper |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 800mA |
| Output Voltage | 9.7V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 820mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 10uA |
| Technology | BIPOLAR |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LB1848MC-BH to view detailed technical specifications.
No datasheet is available for this part.
