The LB1860M-TLM-E is a bipolar power management IC from Onsemi. It operates at a supply voltage of 7V and can handle an output current of up to 1.5A. The device is packaged in a surface mount SOIC-14 package and is suitable for use in temperatures ranging from -30°C to 80°C. The LB1860M-TLM-E is lead free and RoHS compliant, making it suitable for use in a variety of applications.
Onsemi LB1860M-TLM-E technical specifications.
| Package/Case | SOP |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 7V |
| Output Current | 1.5A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LB1860M-TLM-E to view detailed technical specifications.
No datasheet is available for this part.