Onsemi LB1861M-TLM-H technical specifications.
| Package/Case | SOP |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 7V |
| Output Current | 1.5A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LB1861M-TLM-H to view detailed technical specifications.
No datasheet is available for this part.