The LB1862 is a dual motor driver IC from Onsemi, featuring a 10-pin DIP package and operating over a temperature range of -30°C to 85°C. It can handle supply voltages between 5V and 16.8V. The device has a single function and is designed for use in power management applications.
Onsemi LB1862 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T10 |
| Width | 7.62 |
| Length | 9.14 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 16.8 |
| Supply Voltage-Min (Vsup) | 3.8 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi LB1862 to view detailed technical specifications.
No datasheet is available for this part.