Onsemi LB1868 technical specifications.
| Max Operating Temperature | 95 |
| Number of Terminals | 10 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T10 |
| Width | 7.62 |
| Length | 9.14 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 6.7 |
| Supply Voltage-Max (Vsup) | 7 |
| Supply Voltage-Min (Vsup) | 6.4 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi LB1868 to view detailed technical specifications.
No datasheet is available for this part.