Onsemi LB1868-E technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Operating Supply Voltage | 7V |
| Package Quantity | 50 |
| Packaging | Ammo Pack |
| Power Dissipation | 1.1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LB1868-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.