Onsemi LB1920 technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 28 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 24 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi LB1920 to view detailed technical specifications.
No datasheet is available for this part.