
Onsemi LB1928-E technical specifications.
| Package/Case | HDIP |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 9.5V |
| Mount | Through Hole |
| Output Current | 3.1A |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LB1928-E to view detailed technical specifications.
No datasheet is available for this part.